
MMSZ4693T1G | |
|---|---|
DigiKey Part Number | MMSZ4693T1GOSTR-ND - Tape & Reel (TR) MMSZ4693T1GOSCT-ND - Cut Tape (CT) MMSZ4693T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4693T1G |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4693T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 15000 |
| Tape & Reel (TR): | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05810 € | 5,81 € |
| 500 | 0,04216 € | 21,08 € |
| 1.000 | 0,03698 € | 36,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02813 € | 84,39 € |
| 6.000 | 0,02504 € | 150,24 € |
| 9.000 | 0,02346 € | 211,14 € |
| 15.000 | 0,02168 € | 325,20 € |
| 21.000 | 0,02063 € | 433,23 € |
| 30.000 | 0,01961 € | 588,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








