Similar

MMSZ4690ET3 | |
|---|---|
DigiKey Part Number | MMSZ4690ET3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4690ET3 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4690ET3 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4690T1G | onsemi | 76.216 | MMSZ4690T1GOSCT-ND | 0,14000 € | Similar |


