
MMSZ4684ET3 | |
|---|---|
DigiKey Part Number | MMSZ4684ET3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4684ET3 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4684ET3 Models |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4684T1G | onsemi | 38.074 | MMSZ4684T1GOSCT-ND | 0,15000 € | Similar |
| DDZ9684-7 | Diodes Incorporated | 181.021 | DDZ9684-7DICT-ND | 0,21000 € | Upgrade |
| BZT52H-C3V3,115 | Nexperia USA Inc. | 28.000 | 1727-3607-1-ND | 0,15000 € | Similar |
| MMSZ4684-E3-08 | Vishay General Semiconductor - Diodes Division | 24.102 | MMSZ4684-E3-08GICT-ND | 0,39000 € | Similar |
| MMSZ4684-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ4684-E3-18-ND | 0,06590 € | Similar |






