
MMSZ4680T1G | |
|---|---|
DigiKey Part Number | MMSZ4680T1GOSTR-ND - Tape & Reel (TR) MMSZ4680T1GOSCT-ND - Cut Tape (CT) MMSZ4680T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4680T1G |
Description | DIODE ZENER 2.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4680T1G Models |
Category | Current - Reverse Leakage @ Vr 4 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4680ET1G | onsemi | 7.179 | MMSZ4680ET1GOSCT-ND | 0,32000 € | Direct |
| SZMMSZ4680ET1G | onsemi | 600 | 488-SZMMSZ4680ET1GCT-ND | 0,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,04772 € | 23,86 € |
| 1.000 | 0,04193 € | 41,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03200 € | 96,00 € |
| 6.000 | 0,02855 € | 171,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |









