MMSZ3V6T3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 85.226
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,14000 €
Datasheet
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ3V6T3G

DigiKey Part Number
488-MMSZ3V6T3G-ND
Manufacturer
Manufacturer Product Number
MMSZ3V6T3G
Description
DIODE ZENER 3.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes