Direct
Similar
Similar

MMSZ3V3T1 | |
|---|---|
DigiKey Part Number | MMSZ3V3T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ3V3T1 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ3V3T1 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ3V3T1G | onsemi | 106.797 | MMSZ3V3T1GOSCT-ND | 0,14000 € | Direct |
| BZT52H-C3V3,115 | Nexperia USA Inc. | 28.784 | 1727-3607-1-ND | 0,15000 € | Similar |
| PZU3.3BA,115 | Nexperia USA Inc. | 3.446 | 1727-8208-1-ND | 0,20000 € | Similar |




