
MMSZ27T1G | |
|---|---|
DigiKey Part Number | MMSZ27T1GOSTR-ND - Tape & Reel (TR) MMSZ27T1GOSCT-ND - Cut Tape (CT) MMSZ27T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ27T1G |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ27T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03370 € | 3,37 € |
| 500 | 0,03110 € | 15,55 € |
| 1.000 | 0,02677 € | 26,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02418 € | 72,54 € |
| 6.000 | 0,02329 € | 139,74 € |
| 9.000 | 0,01555 € | 139,95 € |
| 15.000 | 0,01511 € | 226,65 € |
| 21.000 | 0,01476 € | 309,96 € |
| 300.000 | 0,01366 € | 4.098,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


