Direct
Similar
Similar

MMSZ18ET1 | |
|---|---|
DigiKey Part Number | MMSZ18ET1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ18ET1 |
Description | DIODE ZENER 18V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ18ET1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ18ET1G | onsemi | 21.867 | 488-MMSZ18ET1GCT-ND | 0,30000 € | Direct |
| BZT52H-C18,115 | Nexperia USA Inc. | 1.840 | 1727-3595-1-ND | 0,15000 € | Similar |
| PDZ18B,115 | Nexperia USA Inc. | 0 | 1727-PDZ18B,115CT-ND | 0,15000 € | Similar |




