MMSZ10T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19.880
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 50.860
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.745
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03593 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03593 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.681
Unit Price: 0,20000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.700
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 148.507
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: 0,12000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06172 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.783
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 918
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06608 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03593 €
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ10T1

DigiKey Part Number
MMSZ10T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ10T1
Description
DIODE ZENER 10V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ10T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types