Similar
Similar
Similar
Similar
Similar

MMSD71RKT1 | |
|---|---|
DigiKey Part Number | MMSD71RKT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSD71RKT1 |
Description | DIODE STANDARD 80V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD71RKT1 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0.5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT | onsemi | 679.468 | 1N4148WTCT-ND | 0,14000 € | Similar |
| 1N4148W-13-F | Diodes Incorporated | 127.263 | 1N4148W-13FDICT-ND | 0,15000 € | Similar |
| 1N4148W-7-F | Diodes Incorporated | 740.979 | 1N4148W-FDICT-ND | 0,14000 € | Similar |
| 1N4448W-7-F | Diodes Incorporated | 60.058 | 1N4448W-FDICT-ND | 0,16000 € | Similar |
| 1N4448WQ-7-F | Diodes Incorporated | 20.501 | 1N4448WQ-7-FDICT-ND | 0,18000 € | Similar |




