Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMQA18VT1 | |
|---|---|
DigiKey Part Number | MMQA18VT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMQA18VT1 |
Description | TVS DIODE 14VWM 26VC SC74 |
Customer Reference | |
Detailed Description | 26V Clamp 923mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA18VT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 923mA (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |



