
MMQA18VT1G | |
|---|---|
DigiKey Part Number | MMQA18VT1GOSTR-ND - Tape & Reel (TR) MMQA18VT1GOSCT-ND - Cut Tape (CT) MMQA18VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMQA18VT1G |
Description | TVS DIODE 14VWM 26VC SC74 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 923mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA18VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 923mA (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,09720 € | 9,72 € |
| 500 | 0,09208 € | 46,04 € |
| 1.000 | 0,08778 € | 87,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07573 € | 227,19 € |
| 6.000 | 0,07315 € | 438,90 € |
| 9.000 | 0,07143 € | 642,87 € |
| 15.000 | 0,07080 € | 1.062,00 € |
| 21.000 | 0,07000 € | 1.470,00 € |
| 30.000 | 0,06197 € | 1.859,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

