MMPQ6700R1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.465
Unit Price: 2,56000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 40V 200mA 200MHz 1W Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPQ6700R1

DigiKey Part Number
488-MMPQ6700R1-ND
Manufacturer
Manufacturer Product Number
MMPQ6700R1
Description
TRANS 2NPN/2PNP 40V 200MA 16SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 40V 200mA 200MHz 1W Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN, 2 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 1V
Power - Max
1W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes