Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 40V 200mA 200MHz 1W Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPQ6700

DigiKey Part Number
MMPQ6700TR-ND - Tape & Reel (TR)
MMPQ6700CT-ND - Cut Tape (CT)
MMPQ6700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMPQ6700
Description
TRANS 2NPN/2PNP 40V 200MA 16SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 40V 200mA 200MHz 1W Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
1W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN, 2 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
16-SOIC
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.465
Factory Stock: 27.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,63800 €16,38 €
1001,12730 €112,73 €
5000,90916 €454,58 €
1.0000,87162 €871,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,72000 €1.800,00 €
5.0000,71211 €3.560,55 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €