MMJT9435T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.086
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.077
Unit Price: 0,95000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25592 €
Datasheet

Similar


Diodes Incorporated
In Stock: 309
Unit Price: 1,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.527
Unit Price: 0,83000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 3 A 110MHz 3 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJT9435T1

DigiKey Part Number
MMJT9435T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJT9435T1
Description
TRANS PNP 30V 3A SOT223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 110MHz 3 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
MMJT9435T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 300mA, 3A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 800mA, 1V
Power - Max
3 W
Frequency - Transition
110MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable