
MMFZ47T1G | |
|---|---|
DigiKey Part Number | MMFZ47T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMFZ47T1G |
Description | DIODE ZENER 47V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW Surface Mount SOD-123 |
Category | Power - Max 500 mW |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package SOD-123 |
Voltage - Zener (Nom) (Vz) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ47T1G | onsemi | 1.651 | MMSZ47T1GOSCT-ND | 0,15000 € | Direct |


