MMFZ3V9T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 137.064
Unit Price: 0,14000 €
Datasheet
Zener Diode 3.9 V 500 mW Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFZ3V9T1G

DigiKey Part Number
MMFZ3V9T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMFZ3V9T1G
Description
DIODE ZENER 3.9V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes