
MMBZ5259BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5259BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5259BLT1GOSCT-ND - Cut Tape (CT) MMBZ5259BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5259BLT1G |
Description | DIODE ZENER 39V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5259BLT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5259B TR PBFREE | Central Semiconductor Corp | 5.718 | 1514-CMPZ5259BTRPBFREECT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05410 € | 5,41 € |
| 500 | 0,03928 € | 19,64 € |
| 1.000 | 0,03444 € | 34,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02615 € | 78,45 € |
| 6.000 | 0,02325 € | 139,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

