Direct
Similar
Similar
Similar
Similar
Similar



MMBZ5257ELT1G | |
|---|---|
DigiKey Part Number | MMBZ5257ELT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5257ELT1G |
Description | DIODE ZENER 33V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5257ELT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 58 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5257BLT1G | onsemi | 3.013 | MMBZ5257BLT1GOSCT-ND | 0,14000 € | Direct |
| BZX84-C33,215 | Nexperia USA Inc. | 0 | 1727-5029-1-ND | 0,11000 € | Similar |
| BZX84-C33,235 | Nexperia USA Inc. | 0 | 1727-8508-1-ND | 0,11000 € | Similar |
| BZX84C33-7-F | Diodes Incorporated | 18.077 | BZX84C33-FDICT-ND | 0,16000 € | Similar |
| MMBZ5257B-7-F | Diodes Incorporated | 2.712 | MMBZ5257B-FDICT-ND | 0,17000 € | Similar |




