SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5257BQ-7-F

DigiKey Part Number
31-MMBZ5257BQ-7-FTR-ND - Tape & Reel (TR)
31-MMBZ5257BQ-7-FCT-ND - Cut Tape (CT)
31-MMBZ5257BQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5257BQ-7-F
Description
DIODE ZENER 33V 350MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 69.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06800 €0,68 €
1000,03280 €3,28 €
5000,03196 €15,98 €
1.0000,03109 €31,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01900 €57,00 €
6.0000,01727 €103,62 €
9.0000,01555 €139,95 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €