Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 58 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C33LT1G | onsemi | 3.579 | BZX84C33LT1GOSCT-ND | 0,14000 € | Similar |
| BZX84C33LT3G | onsemi | 19.123 | 488-BZX84C33LT3GCT-ND | 0,14000 € | Similar |
| MMBZ5257BLT1G | onsemi | 2.813 | MMBZ5257BLT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84C33ET1G | onsemi | 31.870 | SZBZX84C33ET1GOSCT-ND | 0,19000 € | Similar |
| SZBZX84C33ET3G | onsemi | 49.958 | 488-SZBZX84C33ET3GCT-ND | 0,19000 € | Similar |






