Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5256B | |
|---|---|
DigiKey Part Number | MMBZ5256BFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5256B |
Description | DIODE ZENER 30V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5256B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5256BLT1G | onsemi | 34.222 | MMBZ5256BLT1GOSCT-ND | 0,15000 € | Similar |
| SZMMBZ5256BLT1G | onsemi | 2.227 | SZMMBZ5256BLT1GOSCT-ND | 0,17000 € | Similar |
| MMBZ5256B-7-F | Diodes Incorporated | 3.910 | MMBZ5256B-FDICT-ND | 0,17000 € | Upgrade |
| BZX84C30-7-F | Diodes Incorporated | 80.500 | BZX84C30-FDICT-ND | 0,16000 € | Similar |
| CMPZ5256B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5256BBKPBFREE-ND | 0,05802 € | Similar |









