Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5256B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5256BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPZ5256B BK PBFREE |
Description | DIODE ZENER 30V 350MW SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5256B TR PBFREE | Central Semiconductor Corp | 15.874 | 1514-CMPZ5256BTRPBFREECT-ND | 0,36000 € | Parametric Equivalent |
| BZX84-C30,215 | Nexperia USA Inc. | 0 | 1727-5028-1-ND | 0,11000 € | Similar |
| BZX84-C30,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C30,235CT-ND | 0,11000 € | Similar |
| BZX84B30-7-F | Diodes Incorporated | 468 | BZX84B30-FDICT-ND | 0,22000 € | Similar |
| BZX84B30-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B30-E3-08GICT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,05802 € | 812,28 € |
| Unit Price without VAT: | 0,05802 € |
|---|---|
| Unit Price with VAT: | 0,06904 € |





