MMBZ5252B_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 479
Unit Price: 0,15000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 15.619
Unit Price: 0,13000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,02850 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04037 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05541 €
Datasheet
Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5252B_D87Z

DigiKey Part Number
MMBZ5252B_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5252B_D87Z
Description
DIODE ZENER 24V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
33 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5252BLT1Gonsemi479MMBZ5252BLT1GOSCT-ND0,15000 €Similar
MMBZ5252B-7-FDiodes Incorporated15.619MMBZ5252B-FDICT-ND0,13000 €Upgrade
MMBZ5252BQ-7-FDiodes Incorporated031-MMBZ5252BQ-7-FTR-ND0,02850 €Upgrade
CZRT5252B-GComchip Technology0CZRT5252B-G-ND0,04037 €Similar
CZRT55C24-GComchip Technology0CZRT55C24-G-ND0,05541 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types