
MMBZ5252BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5252BQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5252BQ-7-F |
Description | DIODE ZENER 24V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02787 € | 83,61 € |
| 6.000 | 0,02482 € | 148,92 € |
| 9.000 | 0,02326 € | 209,34 € |
| 15.000 | 0,02150 € | 322,50 € |
| 21.000 | 0,02046 € | 429,66 € |
| 30.000 | 0,01945 € | 583,50 € |
| 75.000 | 0,01722 € | 1.291,50 € |
| 150.000 | 0,01585 € | 2.377,50 € |
| 300.000 | 0,01469 € | 4.407,00 € |
| Unit Price without VAT: | 0,02787 € |
|---|---|
| Unit Price with VAT: | 0,03317 € |

