Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5251B | |
|---|---|
DigiKey Part Number | MMBZ5251BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5251B |
Description | DIODE ZENER 22V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5251B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5251BLT1G | onsemi | 266 | MMBZ5251BLT1GOSCT-ND | 0,14000 € | Similar |
| CMPZ5251B TR PBFREE | Central Semiconductor Corp | 984 | 1514-CMPZ5251BTRPBFREECT-ND | 0,59000 € | Direct |
| MMBZ5251B-7-F | Diodes Incorporated | 0 | MMBZ5251B-FDICT-ND | 0,17000 € | Direct |
| BZX84C22 TR | Central Semiconductor Corp | 379 | BZX84C22CSCT-ND | 0,37000 € | Similar |
| BZX84C22-7-F | Diodes Incorporated | 3.806 | BZX84C22-FDICT-ND | 0,16000 € | Similar |








