Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5251B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5251B-FDITR-ND - Tape & Reel (TR) MMBZ5251B-FDICT-ND - Cut Tape (CT) MMBZ5251B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5251B-7-F |
Description | DIODE ZENER 22V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06390 € | 6,39 € |
| 500 | 0,04646 € | 23,23 € |
| 1.000 | 0,04080 € | 40,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03359 € | 100,77 € |
| 6.000 | 0,02995 € | 179,70 € |
| 9.000 | 0,02809 € | 252,81 € |
| 15.000 | 0,02600 € | 390,00 € |
| 21.000 | 0,02476 € | 519,96 € |
| 30.000 | 0,02355 € | 706,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |





