MMBZ5251B_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 246
Unit Price: 0,15000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04037 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05541 €
Datasheet
Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5251B_D87Z

DigiKey Part Number
MMBZ5251B_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5251B_D87Z
Description
DIODE ZENER 22V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5251BLT1Gonsemi246MMBZ5251BLT1GOSCT-ND0,15000 €Similar
MMBZ5251B-7-FDiodes Incorporated0MMBZ5251B-FDICT-ND0,17000 €Direct
CZRT5251B-GComchip Technology0CZRT5251B-G-ND0,04037 €Similar
CZRT55C22-GComchip Technology0CZRT55C22-G-ND0,05541 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types