MMBZ5233B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11.088
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 11.768
Unit Price: 0,17000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05828 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 8.410
Unit Price: 0,09000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,01355 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,11405 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.114
Unit Price: 0,13000 €
Datasheet
Zener Diode 6 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5233B

DigiKey Part Number
MMBZ5233BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5233B
Description
DIODE ZENER 6V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 6 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56.700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

56.700In Stock
Ships from Rochester Electronics, LLC