Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5231BLT1G | onsemi | 21.160 | MMBZ5231BLT1GOSCT-ND | 0,15000 € | Similar |
| MMBZ5231BLT3G | onsemi | 13.677 | MMBZ5231BLT3GOSCT-ND | 0,15000 € | Similar |
| MMBZ5231ELT1G | onsemi | 4.720 | MMBZ5231ELT1GOSCT-ND | 0,28000 € | Similar |
| SZMMBZ5231BLT1G | onsemi | 13.715 | SZMMBZ5231BLT1GOSCT-ND | 0,17000 € | Similar |
| SZMMBZ5231BLT3G | onsemi | 16.051 | SZMMBZ5231BLT3GOSCT-ND | 0,17000 € | Similar |





