Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V7LT1G | onsemi | 2.350 | BZX84C2V7LT1GOSCT-ND | 0,14000 € | Similar |
| MMBZ5223BLT1G | onsemi | 40.086 | MMBZ5223BLT1GOSCT-ND | 0,15000 € | Similar |
| CMPZ5223B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5223BTRPBFREECT-ND | 0,36000 € | Direct |
| MMBZ5223B-7-F | Diodes Incorporated | 6.155 | MMBZ5223B-FDICT-ND | 0,15000 € | Upgrade |
| BZX84-A2V7,215 | Nexperia USA Inc. | 7.140 | 1727-5600-1-ND | 0,59000 € | Similar |








