Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CZRT5223B-G | |
|---|---|
DigiKey Part Number | CZRT5223B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5223B-G |
Description | DIODE ZENER 2.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B2V7-7-F | Diodes Incorporated | 546 | 31-BZX84B2V7-7-FCT-ND | 0,22000 € | Similar |
| BZX84B2V7Q-7-F | Diodes Incorporated | 0 | 31-BZX84B2V7Q-7-FTR-ND | 0,04678 € | Similar |
| BZX84C2V7-7 | Diodes Incorporated | 0 | BZX84C2V7DITR-ND | 0,04586 € | Similar |
| BZX84C2V7-7-F | Diodes Incorporated | 9 | BZX84C2V7-FDICT-ND | 0,16000 € | Similar |
| MMBZ5223B-7 | Diodes Incorporated | 0 | MMBZ5223B-7-ND | 0,04586 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04037 € | 121,11 € |
| 6.000 | 0,03615 € | 216,90 € |
| 9.000 | 0,03399 € | 305,91 € |
| 15.000 | 0,03157 € | 473,55 € |
| 21.000 | 0,03013 € | 632,73 € |
| 30.000 | 0,02874 € | 862,20 € |
| Unit Price without VAT: | 0,04037 € |
|---|---|
| Unit Price with VAT: | 0,04804 € |



