MMBTH34 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31.811
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 47.025
Unit Price: 0,14000 €
Datasheet
RF Transistor NPN 40V 50mA 500MHz 225mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTH34

DigiKey Part Number
MMBTH34-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTH34
Description
RF TRANS NPN 40V 500MHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 40V 50mA 500MHz 225mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTH34 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
40V
Frequency - Transition
500MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
225mW
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 20mA, 2V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable