MMBTA70LT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.625
Unit Price: 0,10000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,06812 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,03772 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.772
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 100 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA70LT1G

DigiKey Part Number
MMBTA70LT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTA70LT1G
Description
TRANS PNP 40V 0.1A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 100 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA70LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 5mA, 10V
Power - Max
225 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 253.185 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

253.185In Stock
Ships from Rochester Electronics, LLC