MMBT6515 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 293.186
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 135
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 33.478
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 4.848
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 803
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 2.879
Unit Price: 0,75000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9
Unit Price: 0,18000 €
Datasheet
Bipolar (BJT) Transistor NPN 25 V 200 mA 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6515

DigiKey Part Number
MMBT6515TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT6515
Description
TRANS NPN 25V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 200 mA 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2mA, 10V
Packaging
Tape & Reel (TR)
Power - Max
350 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT4124LT1Gonsemi293.186MMBT4124LT1GOSCT-ND0,21000 €Similar
MMBT5089LT1Gonsemi135MMBT5089LT1GOSCT-ND0,18000 €Similar
MMBT6429LT1Gonsemi33.478MMBT6429LT1GOSCT-ND0,14000 €Similar
MMBT6521LT1Gonsemi4.848MMBT6521LT1GOSCT-ND0,35000 €Similar
SMMBT5088LT1Gonsemi803488-SMMBT5088LT1GCT-ND0,36000 €Similar
Obsolete
Marketplace Stock: 69.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

69.000In Stock
Ships from Rochester Electronics, LLC