MMBT6427LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19.731
Unit Price: 0,34000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 16.804
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.076
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: 0,58000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,35000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6427LT3G

DigiKey Part Number
MMBT6427LT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT6427LT3G
Description
TRANS NPN DARL 40V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500µA, 500mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable