MMBT6427LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 22.885
Unit Price: 0,15000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 16.804
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.076
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: 0,60000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6427LT3

DigiKey Part Number
MMBT6427LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT6427LT3
Description
TRANS NPN DARL 40V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
225 mW
Part Status
Obsolete
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector (Ic) (Max)
500 mA
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Collector Emitter Breakdown (Max)
40 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500µA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT6427LT1Gonsemi22.885MMBT6427LT1GOSCT-ND0,15000 €Direct
MMBT6427-7-FDiodes Incorporated16.804MMBT6427-FDICT-ND0,20000 €Direct
2SD1383KT146BRohm Semiconductor5.0762SD1383KT146BCT-ND0,65000 €Similar
2SD2142KT146Rohm Semiconductor912SD2142KT146CT-ND0,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable