
MMBT5401M3T5G | |
|---|---|
DigiKey Part Number | 488-MMBT5401M3T5GTR-ND - Tape & Reel (TR) 488-MMBT5401M3T5GCT-ND - Cut Tape (CT) 488-MMBT5401M3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401M3T5G |
Description | TRANS PNP 150V 0.06A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 60 mA 180MHz 130 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5401M3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 130 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 60 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMMBT5401M3T5G | onsemi | 3.494 | 488-NSVMMBT5401M3T5GCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06496 € | 32,48 € |
| 1.000 | 0,05735 € | 57,35 € |
| 2.000 | 0,05093 € | 101,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03863 € | 309,04 € |
| 16.000 | 0,03501 € | 560,16 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

