MMBT4403LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.267
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 77.632
Unit Price: 0,19000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 52.393
Unit Price: 0,13000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,03543 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 10.646
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.821
Unit Price: 0,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 629
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 246.180
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.215
Unit Price: 0,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 543.066
Unit Price: 0,05164 €
Datasheet

Similar


Infineon Technologies
In Stock: 69.000
Unit Price: 0,05164 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4403LT3

DigiKey Part Number
MMBT4403LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT4403LT3
Description
TRANS PNP 40V 0.6A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT4403LT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
300 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable