Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT4354 | |
|---|---|
DigiKey Part Number | MMBT4354TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT4354 |
Description | TRANS PNP 60V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4354 Models |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856ALT1G | onsemi | 18 | BC856ALT1GOSCT-ND | 0,10000 € | Similar |
| BC856BLT1G | onsemi | 0 | BC856BLT1GOSCT-ND | 0,10000 € | Similar |
| BC856BLT3G | onsemi | 12 | BC856BLT3GOSCT-ND | 0,10000 € | Similar |
| MMBT2907ALT1G | onsemi | 0 | MMBT2907ALT1GOSCT-ND | 0,14000 € | Similar |
| MMBT2907ALT3G | onsemi | 0 | MMBT2907ALT3GOSCT-ND | 0,14000 € | Similar |




