MMBT3702 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.666
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 360.572
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 49.507
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 70.216
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 28.476
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 36
Unit Price: 0,22000 €
Datasheet
BCV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3702

DigiKey Part Number
MMBT3702-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT3702
Description
TRANS PNP 25V 0.8A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 800 mA 100MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3702 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 50mA, 5V
Power - Max
350 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable