Similar
Similar

MMBT3646 | |
|---|---|
DigiKey Part Number | MMBT3646TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3646 |
Description | TRANS NPN 15V 0.3A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 300 mA 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3646 Models |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 30mA, 400mV |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 30mA, 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT6429LT1G | onsemi | 23.155 | MMBT6429LT1GOSCT-ND | 0,15000 € | Similar |
| NSS20201LT1G | onsemi | 21.377 | NSS20201LT1GOSCT-ND | 0,51000 € | Similar |
| FMMT617TA | Diodes Incorporated | 0 | FMMT617CT-ND | 0,75000 € | Similar |
| FMMT617TC | Diodes Incorporated | 0 | FMMT617TC-ND | 0,15011 € | Similar |



