MMBT2907 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 204.378
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 6.813
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 52.640
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 1.736
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 6.036
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 2.614
Unit Price: 0,75000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 865
Unit Price: 0,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 180.763
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.864
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 301
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 47.483
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 65
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 260
Unit Price: 0,22000 €
Datasheet
MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907

DigiKey Part Number
MMBT2907TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2907
Description
TRANS PNP 40V 0.8A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 800 mA 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types