Direct
Direct
Direct
Direct
Direct
Similar
Similar

MMBFJ309 | |
|---|---|
DigiKey Part Number | MMBFJ309TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBFJ309 |
Description | RF MOSFET JFET 10V SOT23-3 |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 10 mA 450MHz 12dB SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ309 Models |
Category | Current Rating (Amps) 30mA |
Manufacturer onsemi | Noise Figure 3dB |
Packaging Tape & Reel (TR) | Current - Test 10 mA |
Part Status Obsolete | Voltage - Rated 25 V |
Technology JFET | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency 450MHz | Supplier Device Package SOT-23-3 |
Gain 12dB | Base Product Number |
Voltage - Test 10 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBFJ310LT1G | onsemi | 9.419 | MMBFJ310LT1GOSCT-ND | 0,20000 € | Direct |
| MMBFJ310LT3G | onsemi | 11.818 | MMBFJ310LT3GOSCT-ND | 0,20000 € | Direct |
| MMBFU310LT1G | onsemi | 24.707 | MMBFU310LT1GOSCT-ND | 0,46000 € | Direct |
| SMMBFJ309LT1G | onsemi | 26.656 | SMMBFJ309LT1GOSCT-ND | 0,25000 € | Direct |
| SMMBFJ310LT3G | onsemi | 0 | SMMBFJ310LT3GOSCT-ND | 0,21000 € | Direct |



