
SMMBFJ309LT1G | |
|---|---|
DigiKey Part Number | SMMBFJ309LT1GOSTR-ND - Tape & Reel (TR) SMMBFJ309LT1GOSCT-ND - Cut Tape (CT) SMMBFJ309LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBFJ309LT1G |
Description | RF MOSFET JFET 25V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBFJ309LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | 30mA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15120 € | 3,78 € |
| 100 | 0,12980 € | 12,98 € |
| 250 | 0,11960 € | 29,90 € |
| 500 | 0,11342 € | 56,71 € |
| 1.000 | 0,10837 € | 108,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10011 € | 300,33 € |
| 6.000 | 0,09711 € | 582,66 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






