
MMBD1505A_D87Z | |
|---|---|
DigiKey Part Number | MMBD1505A_D87Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD1505A_D87Z |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Manufacturer onsemi | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 nA @ 180 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD1505A | onsemi | 66.764 | MMBD1505ACT-ND | 0,31000 € | Similar |


