
MMBD1505A | |
|---|---|
DigiKey Part Number | MMBD1505ATR-ND - Tape & Reel (TR) MMBD1505ACT-ND - Cut Tape (CT) MMBD1505ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1505A |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Manufacturer onsemi | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 nA @ 180 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21A_R1_00001 | Panjit International Inc. | 5.990 | 3757-BAS21A_R1_00001CT-ND | 0,13000 € | Similar |
| CMPD3003A TR PBFREE | Central Semiconductor Corp | 1.447 | 1514-CMPD3003ATRPBFREECT-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,08722 € | 43,61 € |
| 1.000 | 0,07731 € | 77,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05988 € | 179,64 € |
| 6.000 | 0,05398 € | 323,88 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










