MMBD1505 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 68.314
Unit Price: 0,31000 €
Datasheet
Diode Array 1 Pair Common Anode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1505

DigiKey Part Number
MMBD1505-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD1505
Description
DIODE ARR GP 200V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Manufacturer
onsemi
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 nA @ 180 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD1505Aonsemi68.314MMBD1505ACT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes