
MMBD1501 | |
|---|---|
DigiKey Part Number | MMBD1501-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD1501 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD1501 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 180 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS20LT1G | onsemi | 79.052 | BAS20LT1GOSCT-ND | 0,13000 € | Direct |
| MMBD1501A | onsemi | 0 | MMBD1501ACT-ND | 0,22000 € | Direct |
| BAS20-E3-08 | Vishay General Semiconductor - Diodes Division | 11.970 | 112-BAS20-E3-08CT-ND | 0,31000 € | Similar |




