MMBD1501A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 54.910
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.236
Unit Price: 0,31000 €
Datasheet
Diode 200 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1501A

DigiKey Part Number
MMBD1501ATR-ND - Tape & Reel (TR)
MMBD1501ACT-ND - Cut Tape (CT)
MMBD1501ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1501A
Description
DIODE STANDARD 200V 200MA SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD1501A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 nA @ 180 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS20LT1Gonsemi54.910BAS20LT1GOSCT-ND0,13000 €Similar
BAS21-E3-08Vishay General Semiconductor - Diodes Division17.236BAS21-E3-08CT-ND0,31000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13700 €1,37 €
1000,08520 €8,52 €
5000,06248 €31,24 €
1.0000,05512 €55,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04233 €126,99 €
6.0000,03794 €227,64 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €